6M203G vs L063S203LFM1 feature comparison

6M203G Dubilier

Buy Now Datasheet

L063S203LFM1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DUBILIER TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coated Conformal Coated
Lead Length 3 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type ISOLATED ISOLATED
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.2 mm 4.95 mm
Package Length 15.3 mm 15.24 mm
Package Style SIP SIP
Package Width 2.5 mm 2.41 mm
Rated Power Dissipation (P) 0.125 W 0.6 W
Resistance 20000 Ω 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 6010 6010
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Element Power Dissipation 0.2 W
JESD-609 Code e3
Packing Method Tube
Technology METAL GLAZE/THICK FILM
Terminal Finish TIN

Compare 6M203G with alternatives

Compare L063S203LFM1 with alternatives