6FC67-73/TABS
vs
6FC63-73/TABS-XCC1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Factory Lead Time
12 Weeks
12 Weeks
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.687 inch
0.687 inch
Actuator Type
TOGGLE BAT
TOGGLE BAT
Body Breadth
16.1036 mm
16.1036 mm
Body Height
17.018 mm
17.018 mm
Body Length or Diameter
28.8036 mm
28.8036 mm
Bushing Diameter
0.469 inch
0.469 inch
Bushing Length
0.465 inch
0.465 inch
Bushing Type
15/32-32
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
Operating Temperature-Max
66 °C
66 °C
Operating Temperature-Min
-17 °C
-17 °C
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Base Number Matches
1
1
Compare 6FC67-73/TABS with alternatives
Compare 6FC63-73/TABS-XCC1 with alternatives