6FC5Y-73-XA vs 2FB61-73 feature comparison

6FC5Y-73-XA Carling Technologies

Buy Now Datasheet

2FB61-73 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Description SPDT Toggle Switch On-Off-On, 15 A, Panel Mount
Samacsys Manufacturer Carling Technologies
Samacsys Modified On 2022-07-19 16:03:11
Category CO2 Kg 5.5 5.5
Compliance Temperature Grade Commercial Extended: -17C to +66C Commercial Extended: -17C to +66C
Candidate List Date 2023-06-14 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Actuator Finish NICKEL NICKEL
Actuator Length 0.687 inch 0.687 inch
Actuator Type TOGGLE BAT TOGGLE BAT
Body Breadth 16.1036 mm 16.1036 mm
Body Height 17.018 mm 17.018 mm
Body Length or Diameter 28.8036 mm 28.8036 mm
Bushing Diameter 0.469 inch 0.469 inch
Bushing Length 0.465 inch 0.465 inch
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Power Rating R Load 0.75HP@250VAC 0.75HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material PHENOLIC PHENOLIC
Operating Temperature-Max 66 °C 66 °C
Operating Temperature-Min -17 °C -17 °C
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare 6FC5Y-73-XA with alternatives

Compare 2FB61-73 with alternatives