6FA53-78/TABS-XWB1 vs 6FA54-63 feature comparison

6FA53-78/TABS-XWB1 Carling Technologies

Buy Now Datasheet

6FA54-63 Carling Technologies

Buy Now Datasheet
Active Active
CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
12 Weeks 12 Weeks
NICKEL NICKEL
0.687 inch
TOGGLE BAT TOGGLE BAT
16.1036 mm 16.1036 mm
17.018 mm 17.018 mm
28.8036 mm 28.8036 mm
0.469 inch 0.469 inch
0.465 inch
15/32-32 15/32-32
0.75HP@250VAC 0.75HP@250VAC
10A@250VAC 10A@250VAC
10 A 10 A
(ON)-OFF (ON)-OFF
250 V 250 V
1000VRMS V 1000VRMS V
25000 Cycle(s) 25000 Cycle(s)
100000000 Ω 100000000 Ω
PHENOLIC PHENOLIC
PANEL MOUNT PANEL MOUNT
66 °C 66 °C
-17 °C -17 °C
NO NO
MOMENTARY MOMENTARY
SPST SPST
TOGGLE SWITCH TOGGLE SWITCH
QUICK CONNECT SCREW
1 1

Compare 6FA53-78/TABS-XWB1 with alternatives

Compare 6FA54-63 with alternatives