6EH3BRB473JAM vs ECQE12473JE9 feature comparison

6EH3BRB473JAM Samwha Electronics

Buy Now Datasheet

ECQE12473JE9 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF
JESD-609 Code e3
Package Style Radial
Rated (AC) Voltage (URac) 125 V
Terminal Finish Tin (Sn)

Compare 6EH3BRB473JAM with alternatives

Compare ECQE12473JE9 with alternatives