6EEJ2
vs
6EEB2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CORCOM INC
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
STANDARD: IEC 320/C20
|
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT APPLICABLE
|
|
Coupling Type |
SNAP
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
PANEL
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
40 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
QUICK CONNECT
|
|
Total Number of Contacts |
3
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 6EEJ2 with alternatives