6EB2GRB333JAG100FK Samwha ElectronicsBuy Now Datasheet |
MEF-333J0400DB1108 Hua Jung Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | HUA JUNG COMPONENTS CO LTD |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Capacitance | 0.033 µF | 0.033 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | AMMO PACK | BULK |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Terminal Finish | TIN | |