6EB2GRB223KAN075FK vs BA72210400 feature comparison

6EB2GRB223KAN075FK Samwha Electronics

Buy Now Datasheet

BA72210400 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 160 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code No

Compare 6EB2GRB223KAN075FK with alternatives

Compare BA72210400 with alternatives