6EB2EBB103JCS075CA Samwha ElectronicsBuy Now Datasheet |
PM53B100005250 EXXELIA GroupBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | EXXELIA GROUP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | 0.01 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Rohs Code | No | |