6EB1JBB683JCS050AA vs 553M6302683JR feature comparison

6EB1JBB683JCS050AA Samwha Electronics

Buy Now Datasheet

553M6302683JR Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SAMWHA CAPACITOR GROUP MATSUO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method TR
Terminal Finish Tin (Sn)

Compare 6EB1JBB683JCS050AA with alternatives

Compare 553M6302683JR with alternatives