6EB1JBB105KRG075HM vs 6EB1JRB105KAG075HM feature comparison

6EB1JBB105KRG075HM Samwha Electronics

Buy Now Datasheet

6EB1JRB105KAG075HM Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 6EB1JBB105KRG075HM with alternatives

Compare 6EB1JRB105KAG075HM with alternatives