6DI20C-050 vs KED24502 feature comparison

6DI20C-050 Fuji Electric Co Ltd

Buy Now Datasheet

KED24502 Powerex Power Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD POWEREX INC
Package Description FLANGE MOUNT, R-XUFM-X3 FLANGE MOUNT, R-PUFM-D17
Pin Count 15 17
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 100 75
Fall Time-Max (tf) 1000 ns 2000 ns
JESD-30 Code R-XUFM-X3 R-PUFM-D17
Number of Elements 6 6
Number of Terminals 3 17
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 120 W
Power Dissipation-Max (Abs) 100 W 100 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 1000 ns 1500 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 14000 ns
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 1 2
Operating Temperature-Max 150 °C
VCEsat-Max 2 V

Compare 6DI20C-050 with alternatives

Compare KED24502 with alternatives