6CWQ06FN-GT4
vs
6CWQ06FNTRLPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
R-PSSO-G2
|
LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-252AA
|
TO-252AA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max |
80 A
|
490 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
3.5 A
|
3.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-252AA
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Forward Voltage-Max (VF) |
|
0.77 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rep Pk Reverse Voltage-Max |
|
60 V
|
Reverse Current-Max |
|
3000 µA
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare 6CWQ06FN-GT4 with alternatives
Compare 6CWQ06FNTRLPBF with alternatives