6CWQ06FN-G vs VS-6CWQ06FN-M3 feature comparison

6CWQ06FN-G Sensitron Semiconductors

Buy Now Datasheet

VS-6CWQ06FN-M3 Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Transferred Active
SENSITRON SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
TO-252AA
R-PSSO-G2 PLASTIC, SIMILAR TO TO-252AA, DPAK-3
3
compliant unknown
EAR99
8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
TO-252AA TO-252AA
R-PSSO-G2 R-PSSO-G2
1 1
80 A 490 A
2 2
1 1
2 2
150 °C
-40 °C -40 °C
3.5 A 3.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
YES YES
SCHOTTKY SCHOTTKY
GULL WING GULL WING
SINGLE SINGLE
2 2
11 Weeks
Vishay
0.53 V
e3
60 V
MATTE TIN

Compare 6CWQ06FN-G with alternatives

Compare VS-6CWQ06FN-M3 with alternatives