6A8-A
vs
6A8-GT3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
O-XALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.9 V
|
|
JESD-30 Code |
O-XALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Reverse Current-Max |
10 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 6A8-A with alternatives
Compare 6A8-GT3 with alternatives