6A6M vs GH60-04G feature comparison

6A6M PRO-AN Electronic Co Ltd

Buy Now Datasheet

GH60-04G Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Rohs Code Yes
Package Description S-PDSO-X2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code S-PDSO-X2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Surface Mount YES
Terminal Form UNSPECIFIED
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GH60-04G with alternatives