6A6M vs CR604 feature comparison

6A6M PRO-AN Electronic Co Ltd

Buy Now Datasheet

CR604 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Rohs Code Yes
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 10 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 6 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Surface Mount YES

Compare CR604 with alternatives