6A2G-B
vs
GPP60D/65-E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
JESD-609 Code
e0
e3
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE P600
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
5.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 6A2G-B with alternatives
Compare GPP60D/65-E3 with alternatives