6A1G vs HER602 feature comparison

6A1G JGD Semiconductors Co Ltd

Buy Now Datasheet

HER602 Daco Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 17 30
ECCN Code EAR99

Compare 6A1G with alternatives