6A100GHR0 vs 6A100G feature comparison

6A100GHR0 Taiwan Semiconductor

Buy Now Datasheet

6A100G RFE International Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RFE INTERNATIONAL INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 4

Compare 6A100GHR0 with alternatives