6A10-T vs 60S10-B feature comparison

6A10-T Rectron Semiconductor

Buy Now Datasheet

60S10-B Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS
Package Description PLASTIC, R-6, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature HIGH SURGE CURRENT CAPABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265 240
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 1

Compare 6A10-T with alternatives

Compare 60S10-B with alternatives