6A10 vs 6A1 feature comparison

6A10 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

6A1 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 100 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 46 39
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, R-6, 2 PIN
Pin Count 2
Additional Feature HIGH SURGE CURRENT CAPABILITY
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare 6A10 with alternatives

Compare 6A1 with alternatives