6A05GTA vs FR601H43 feature comparison

6A05GTA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

FR601H43 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2019-05-15
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-PALF-W2
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs

Compare 6A05GTA with alternatives

Compare FR601H43 with alternatives