6A05B0G vs 6A05-G feature comparison

6A05B0G Taiwan Semiconductor

Buy Now Datasheet

6A05-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 250 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare 6A05B0G with alternatives

Compare 6A05-G with alternatives