6A05A0 vs MR750RLG feature comparison

6A05A0 Taiwan Semiconductor

Buy Now Datasheet

MR750RLG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ON SEMICONDUCTOR
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code Microde Axial
Package Description O-PADB-W2
Pin Count 2
Manufacturer Package Code 194-04
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code O-PADB-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 6A05A0 with alternatives

Compare MR750RLG with alternatives