6A05-F vs P600A-E3/73 feature comparison

6A05-F Rectron Semiconductor

Buy Now Datasheet

P600A-E3/73 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Date Of Intro 2019-10-31
Additional Feature LOW LEAKAGE CURRENT
Forward Voltage-Max (VF) 1.3 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 2.5 µs

Compare 6A05-F with alternatives

Compare P600A-E3/73 with alternatives