6A02 vs T6A10L-T6-BL feature comparison

6A02 D1 International Inc

Buy Now Datasheet

T6A10L-T6-BL Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer D1 INTERNATIONAL INC TAITRON COMPONENTS INC
Package Description , O-PALF-W2
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Test Voltage 100 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare T6A10L-T6-BL with alternatives