6A-05 vs MR750FR-BP feature comparison

6A-05 BTCPower Inc

Buy Now Datasheet

MR750FR-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADBAND TELCOM POWER INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8541.10.00.80
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEADED BUTTON, 2 PIN
Pin Count 2
ECCN Code EAR99
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 300 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 6 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare MR750FR-BP with alternatives