698064
vs
DEMA9P-K87
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
EMI/RFI SHIELDED
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.232 inch
|
0.157 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
698106
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .120
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
5 A
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Length |
|
1.213 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
|
COPPER ALLOY
|
Durability |
|
500 Cycles
|
JESD-609 Code |
|
e3
|
Mounting Option 2 |
|
LOCKING
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
30 AWG
|
|
|
|
Compare 698064 with alternatives
Compare DEMA9P-K87 with alternatives