69802-028 vs 940-99-032-17-400004 feature comparison

69802-028 Amphenol FCi

Buy Now Datasheet

940-99-032-17-400004 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STANDARD: UL 94V-0 LOW PROFILE
Body Breadth 0.7 inch
Body Depth 0.176 inch
Body Length 0.7 inch
Contact Configuration 7X7
Contact Finish Mating TIN LEAD (150) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC28 PLCC32
Dielectric Withstanding Voltage 600VAC V
Housing Material POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE
Insulation Resistance 10000000000 Ω
JESD-609 Code e0 e0
Mounting Style STRAIGHT
Number of Contacts 28 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Base Number Matches 1 1
Pbfree Code No

Compare 69802-028 with alternatives

Compare 940-99-032-17-400004 with alternatives