69394-084
vs
D83084C-46
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BERG ELECTRONICS
HARWIN PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0, LOW PROFILE
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC84
PLCC84
Housing Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Number of Contacts
84
84
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Harwin
Body Breadth
1.419 inch
Body Depth
0.319 inch
Body Length
1.419 inch
Contact Configuration
21X21
Contact Finish Mating
TIN
Contact Finish Termination
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Style
BELLOWED TYPE
Current Rating
1 A
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Compare 69394-084 with alternatives
Compare D83084C-46 with alternatives