69394-028 vs 940-99-032-17-400004 feature comparison

69394-028 Amphenol FCi

Buy Now Datasheet

940-99-032-17-400004 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BERG ELECTRONICS MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STANDARD: UL 94V-0 LOW PROFILE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC28 PLCC32
Housing Material POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE
Number of Contacts 28 32
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE
JESD-609 Code e0

Compare 69394-028 with alternatives

Compare 940-99-032-17-400004 with alternatives