69347-212 vs 174224-1 feature comparison

69347-212 Amphenol FCi

Buy Now Datasheet

174224-1 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code No
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (4)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0

Compare 69347-212 with alternatives

Compare 174224-1 with alternatives