69291-050LF vs 8614-00-50-2-Y0-10-063-LF feature comparison

69291-050LF Amphenol FCi

Buy Now Datasheet

8614-00-50-2-Y0-10-063-LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD FLASH
Contact Finish Termination TIN (100) OVER NICKEL GOLD FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Material COPPER ALLOY
Rated Current (Signal) 3 A

Compare 69291-050LF with alternatives

Compare 8614-00-50-2-Y0-10-063-LF with alternatives