692-532-23-07 vs 677-532-22-12 feature comparison

692-532-23-07 MARL International Limited

Buy Now Datasheet

677-532-22-12 MARL International Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 2000 mcd 2000 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 32 mm 27 mm
Packing Method BULK BULK
Peak Wavelength 525 nm 525 nm
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1

Compare 692-532-23-07 with alternatives

Compare 677-532-22-12 with alternatives