692-501-24 vs 678-105-04-08 feature comparison

692-501-24 MARL International Limited

Buy Now Datasheet

678-105-04-08 MARL International Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Luminous Intensity-Nom 3000.0 mcd 40 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 32 mm 34.7 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 635 nm
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 7 1
Size 10 mm

Compare 692-501-24 with alternatives

Compare 678-105-04-08 with alternatives