69188-219HLF vs 51703-11900000CCLF feature comparison

69188-219HLF Amphenol Communications Solutions

Buy Now Datasheet

51703-11900000CCLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) Tin (Sn)
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 19 19
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Body Breadth 0.574 inch
Body Depth 0.5 inch
Body Length 5.4 inch
Contact Style BLADE PIN-SKT
Empty Shell NO
Insulator Material GLASS FILLED POLYETHYLENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 69188-219HLF with alternatives

Compare 51703-11900000CCLF with alternatives