69108-019
vs
HPH2A42SGASMT
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.405 inch
|
0.134 inch
|
Body Depth |
0.44 inch
|
0.039 inch
|
Body Length |
2.38 inch
|
1.05 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
POLARIZED LCK
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
3.9116 mm
|
Plating Thickness |
15u inch
|
5u inch
|
Polarization Key |
HOUSING SIDE
|
|
Rated Current (Signal) |
3 A
|
0.5 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.13 inch
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
42
|
42
|
Base Number Matches |
2
|
1
|
Contact Resistance |
|
20 mΩ
|
Withdrawl Force-Min |
|
17.792 N
|
|
|
|
Compare 69108-019 with alternatives
Compare HPH2A42SGASMT with alternatives