69064-015 vs 75868-008 feature comparison

69064-015 Amphenol FCi

Buy Now Datasheet

75868-008 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Body Breadth 0.323 inch 0.35 inch
Body Depth 0.374 inch 0.691 inch
Body Length 2.787 inch 2.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination NICKEL PALLADIUM GOLD (15) OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.122 inch 0.105 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94VE-0
Base Number Matches 2 2
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Material PHOSPHOR BRONZE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm

Compare 69064-015 with alternatives

Compare 75868-008 with alternatives