69030-314 vs 93682-414L feature comparison

69030-314 Amphenol Communications Solutions

Buy Now Datasheet

93682-414L Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 14 14
Base Number Matches 2 1
Additional Feature LATCHED, POLARIZED
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN LEAD (60) OVER NICKEL
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 69030-314 with alternatives

Compare 93682-414L with alternatives