68931-205 vs 8614-20-5-1-YO-8-LF feature comparison

68931-205 Amphenol Communications Solutions

Buy Now Datasheet

8614-20-5-1-YO-8-LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare 68931-205 with alternatives

Compare 8614-20-5-1-YO-8-LF with alternatives