687LMX400M2EH
vs
ELXQ401VND681MA50S
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ILLINOIS CAPACITOR INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.22.00.40
|
Capacitance |
|
680 µF
|
Diameter |
|
35 mm
|
JESD-609 Code |
|
e3
|
Length |
|
50 mm
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Style |
|
Snap-in
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
400 V
|
Ripple Current |
|
2390 mA
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ELXQ401VND681MA50S with alternatives