68798-636 vs 68798-036HLF feature comparison

68798-636 Amphenol FCi

Buy Now Datasheet

68798-036HLF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE

Compare 68798-636 with alternatives

Compare 68798-036HLF with alternatives