68786-202LF
vs
68786-202
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
BERG ELECTRONICS
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW PROFILE
LOW PROFILE, POLYESTER, 94V-0
Body Breadth
0.098 inch
Body Depth
0.2 inch
Body Length
0.198 inch
Body/Shell Style
PLUG
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Insertion Force-Max
4.448 N
Insulation Resistance
50000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
Total Number of Contacts
2
Base Number Matches
2
2
Compare 68786-202LF with alternatives
Compare 68786-202 with alternatives