68786-102 vs JUN02-SS-TOH feature comparison

68786-102 Amphenol Communications Solutions

Buy Now Datasheet

JUN02-SS-TOH Crane Connectors

Buy Now Datasheet
Yes
Obsolete Contact Manufacturer
AMPHENOL ICC CRANE CONNECTORS
2
compliant unknown
EAR99
Amphenol Communications Solutions
LOW PROFILE
0.098 inch
0.2 inch
0.198 inch
PLUG
INTERCONNECTION DEVICE INTERCONNECTION DEVICE
AU ON NI
FEMALE
COPPER ALLOY
RECTANGULAR
20 mΩ
SQ PIN-SKT
50 Cycles
50000000000 Ω
WHITE
POLYESTER
0.1 inch
LOCKING
STRAIGHT
ONE
1
120 °C
-55 °C
15u inch
POLARIZED HOUSING
2.5 A
UL, CSA
2
2 1

Compare 68786-102 with alternatives

Compare JUN02-SS-TOH with alternatives