68768-022LF
vs
2-202844-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
1.91 mm
Termination Type
SOLDER
CARD EXTENDER
Total Number of Contacts
40
40
UL Flammability Code
94V-0
Base Number Matches
2
1
Additional Feature
COMPATIBLE CONTACT: 583452-4
Body/Shell Style
RECEPTACLE
Compare 68768-022LF with alternatives
Compare 2-202844-7 with alternatives