687606100002 vs FJH-06-D-02.30-4 feature comparison

687606100002 Wurth Elektronik

Buy Now Datasheet

FJH-06-D-02.30-4 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Würth Elektronik
Additional Feature MOISTURE RESISTANT
Approvals CUL; UL
Conductor Finish TIN TIN
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction FLAT FLAT
Insulator Material PET POLYESTER
Length 0.1 mm 0.066 mm
Number of Conductors 6 6
Operating Temperature-Max 105 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Rated Current 0.5 A
Rated Voltage 60 V 60 V
Resistance 0.001 Ω 1 Ω
Shielding NO NO
Wire and Cable Name FLAT FLEXIBLE CABLE FLAT FLEXIBLE CABLE
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 687606100002 with alternatives

Compare FJH-06-D-02.30-4 with alternatives