68710-051LF vs 10080054-051 feature comparison

68710-051LF Amphenol FCi

Buy Now Datasheet

10080054-051 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED, LATCHED LATCHED, LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Contact Finish Mating GOLD (30) OVER NICKEL

Compare 68710-051LF with alternatives

Compare 10080054-051 with alternatives