68702-312H vs 68702-312H feature comparison

68702-312H Amphenol FCi

Buy Now Datasheet

68702-312H Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -65C to +130C Military: -65C to +130C
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Additional Feature BREAKAWAY TYPE BREAKAWAY TYPE
Body Breadth 0.29 inch 0.29 inch
Body Depth 0.115 inch 0.115 inch
Body Length 1.2 inch 1.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.12 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 2 2

Compare 68702-312H with alternatives

Compare 68702-312H with alternatives