686TTA016M
vs
GLA068M016
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ILLINOIS CAPACITOR INC
GEMMY ELECTRO CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
68 µF
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Tape & Reel/Ammo Pack, Epoxy Ends
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
4145 mΩ
JESD-609 Code
e3
Leakage Current
0.03264 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
150 mA
Series
TTA
GLA(16V)
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
2
1
HTS Code
8532.22.00.20
Diameter
6.3 mm
Length
16 mm
Manufacturer Series
GLA(16V)
Compare GLA068M016 with alternatives